Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 253-004
- Mfr. Part No.:
- 199109 RAMO5-W200A32-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,714.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,714.16 |
*price indicative
- RS Stock No.:
- 253-004
- Mfr. Part No.:
- 199109 RAMO5-W200A32-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE IEC/EN 60947-4-2, UL Approval, CCC, RoHS, UL 60947-4-2 | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE IEC/EN 60947-4-2, UL Approval, CCC, RoHS, UL 60947-4-2 | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is engineered to deliver exceptional performance and reliability in demanding industrial environments. Integrating advanced features, this product ensures seamless operation for three phase asynchronous motors up to 6.6 A, making it ideal for applications requiring precise motor control.
Robust electromagnetic compatibility for reduced interference
Flexible connectivity options to integrate with various systems
Designed for efficient heat dissipation enhancing longevity
High lifespan ratings minimise maintenance needs ensuring reliability
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Connector Tool Kits
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Toggle Clamp
