Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 250-879
- Mfr. Part No.:
- 199130 RAMO5-D421PNT-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,982.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,982.91 |
*price indicative
- RS Stock No.:
- 250-879
- Mfr. Part No.:
- 199130 RAMO5-D421PNT-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL Approval, UL 60947-4-2, CCC, CE IEC/EN 60947-4-2, RoHS | |
| Overall Width | 220mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL Approval, UL 60947-4-2, CCC, CE IEC/EN 60947-4-2, RoHS | ||
Overall Width 220mm | ||
Hazardous Area Certification No | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DOL starter, rapid Link series exemplifies cutting edge technology for motor control. Engineered for efficiency, it seamlessly interfaces with generator supplies and features robust capabilities suited for both industrial and commercial applications. With a rating of 6.6 A, this model excels in safety and reliability, providing both electronic motor protection and a manual override function.
Meets stringent electromagnetic compatibility requirements
Engineered to operate effectively in extreme ambient temperatures
Boasts a lifespan of up to 10 million operations for sustained durability
Complies with various international certifications for reliable operation
Compact and modular design facilitates easy installation and maintenance
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp
- Draw Wires & Fish Tapes
