Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

MYR7,321.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,321.92

*price indicative

RS Stock No.:
251-238
Mfr. Part No.:
198521 RAMO5-D202A32-5120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

Mount Type

Vertical

IP Rating

IP65

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Standards/Approvals

RoHS CE UL 60947-4-2 IEC/EN 60947-4-2 CCC UL approval

Overall Width

220mm

Series

Eaton Moeller

Overall Depth

120mm

COO (Country of Origin):
GB
The Eaton DOL starter is engineered for seamless operation in a variety of industrial applications, offering unparalleled performance and reliability. It features advanced parameterisation capabilities, making it compatible with both drives Connect mobile app and Rockwell PLC configurations. The design incorporates innovative technology to ensure optimal electromagnetic compatibility and diagnostics.

Complies with a variety of international standards for safety

Supports quick stop and interlocked manual operation capabilities

Optimised for installation in vertical positions to suit various setups

Ensures effective electromagnetic compatibility across multiple settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy