Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

MYR8,879.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,879.18

*price indicative

RS Stock No.:
250-872
Mfr. Part No.:
199110 RAMO5-W201A32-412RS1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Overall Width

220mm

Hazardous Area Certification

No

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter is designed for streamlined efficiency and safety in various motor applications. With its robust configuration, it features an impressive operational capacity to handle up to 6.6 A with reliable performance across multiple voltages. This product integrates advanced thermal protection and diagnostics capabilities, ensuring that motors run optimally while safeguarding against overloads.

Designed with a robust thermal dissipation system for prolonged lifespan

Structured to facilitate easy diagnostics and device reset

Manufactured to meet strict electromagnetic compatibility (EMC) standards

Adaptable to various mounting positions accommodating diverse installation needs

Supports a wide range of applications with extensive control capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy