Eaton MSC-D DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 241-142
- Mfr. Part No.:
- 100415 MSC-D-16-M15(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,835.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,835.95 |
*price indicative
- RS Stock No.:
- 241-142
- Mfr. Part No.:
- 100415 MSC-D-16-M15(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660, CE, UL 60947-4-1, CSA, UL | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Series | MSC-D | |
| Overall Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660, CE, UL 60947-4-1, CSA, UL | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Series MSC-D | ||
Overall Depth 180mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller MSC-D series DOL starter is engineered for exceptional performance in controlling electric motors. Designed to operate seamlessly at variable voltages of 380 V, 400 V, and 415 V, it can manage loads up to 7.5 kW. The starter's integral overload protection, coupled with a temperature-compensated design, ensures reliability while safeguarding motors against overheating. With a compact footprint, it is easily mounted on standard DIN rails, optimising space in control panels. The MSC-D series adheres to critical safety standards, providing peace of mind for both installation and operation. Built with robust materials, it endures demanding conditions, making it suitable for various industrial applications. This starter not only enhances operational efficiency but also contributes to the longevity of connected equipment.
Temperature compensated overload protection for enhanced safety
Compact design allows easy integration into existing control systems
DIN rail mounting facilitates straightforward installation
Suitable for use with a wide operational voltage range
Achieves high functionality in all environmental conditions
Ensures compliance with stringent industry safety standards
Robust materials provide durability and reliability under stress
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
