Eaton MSC-D DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20
- RS Stock No.:
- 256-899
- Mfr. Part No.:
- 283164 MSC-D-6,3-M7(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,256.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,256.92 |
*price indicative
- RS Stock No.:
- 256-899
- Mfr. Part No.:
- 283164 MSC-D-6,3-M7(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE, UL, IEC/EN 60947-4-1, CSA | |
| Overall Depth | 95mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE, UL, IEC/EN 60947-4-1, CSA | ||
Overall Depth 95mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative DOL starter from Eatons Moeller series is engineered for robust performance across a range of industrial applications. Designed to meet stringent operational standards, it supports voltages ranging from 230 to 415 V AC, providing essential control for electric motors. With features such as temperature compensated overload protection and a high level of short-circuit protection, this starter ensures safety and reliability in every operation. Its compact dimensions allow for effective integration into existing control panels, while the DIN rail mounting method streamlines installation. The MSC-D series is not only equipped to handle various load types, but it also operates efficiently in challenging conditions, thanks to its established environmental ratings. This device is the ideal solution for professionals seeking durability and advanced functionality in motor control.
Fitted with class 10 short-circuit release for enhanced safety
Screw terminal connections facilitate seamless wiring
Degree of protection rated at IP20, ensuring safeguarded operation
Compatible with SmartWire-DT for efficient connectivity
Operational at altitudes up to 2000 m, making it versatile for diverse environments
Temperature range capability from -25 °C to 55 °C, suitable for extreme conditions
One auxiliary normally open contact for additional control flexibility
IEC/UL compliance ensures adherence to global standards
Low power consumption during sealing optimises energy efficiency
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
