Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-905
- Mfr. Part No.:
- 3RA2210-0EA15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,189.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,189.21 |
*price indicative
- RS Stock No.:
- 152-905
- Mfr. Part No.:
- 3RA2210-0EA15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 90W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, EAC, CE, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 90W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, EAC, CE, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is an advanced, versatile solution designed for efficient and reliable motor control in various industrial applications. Engineered with cutting edge technology, it caters to reversing duty operations at 400 V AC, ensuring high performance and operational flexibility. Ideal for space constrained environments, the product integrates seamlessly onto standard mounting rails, promoting ease of installation.
Compact design for space efficiency
Fuseless load feeder for reliability
30 million cycles mechanical lifespan
Wide ambient temperature range
Thermal overload release for safety
Screw type terminals for main and auxiliary circuits
Vertical mounting for versatile installation
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
