Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-900
- Mfr. Part No.:
- 3RA2210-0EA15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,051.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,051.76 |
*price indicative
- RS Stock No.:
- 152-900
- Mfr. Part No.:
- 3RA2210-0EA15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 90W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 400mA | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 90W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 400mA | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is specifically designed for seamless operation in industrial settings where reliability and efficiency are paramount. It delivers a flexible load feeder solution, suitable for both AC and DC applications, making it a versatile choice for various electrical configurations. This device combines state of the art technology with robust construction, ensuring it withstands demanding operating conditions while maintaining optimal performance.
Standard rail and screw mounting options
Type coordination for enhanced safety
Thermal overload release for reliable protection
Over 30 million mechanical service cycles
Wide operating temperature range
Vertical mounting for space efficiency
Auxiliary switch for expanded functionality
Screw type terminals for easy connections
Short circuit protection for increased safety
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase, IP20
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
