B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

MYR18,444.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,444.60

*price indicative

RS Stock No.:
681-523
Mfr. Part No.:
8EI013HWSS0.0600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

13A

Power Rating

13.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to seamlessly operate with various automation systems. With its robust configuration for 3x 200-480 VAC and 13 A capacity, it provides reliable performance for motion control tasks. This servo drive is particularly Ideal for applications requiring wall mounting and can be enhanced with optional accessories like display modules and passive line filters. Equipped with integrated safety features, the drive ensures optimal operation while maintaining compliance with international standards. Its user-friendly design simplifies installation and enhances operational efficiency, making it a preferred choice for modern industrial automation solutions.

Supports a wide mains input voltage range of 3x 200 VAC to 480 VAC

Features a maximum continuous output power of 13.5 kVA for demanding applications

Equipped with slots for plug-in modules to expand functionality as needed

Comes with integrated safety features ensuring compliance with SIL 2 / PL d / Cat. 3 certification

Offers easy connection for a variety of Terminal blocks with flexible wire compatibility

Designed for reduced installation elevation, offering operational versatility from 0 to 4000 m

Includes Advanced diagnostic functionalities for real-time monitoring and error detection

Optimises energy efficiency, contributing to lower operational costs

Provides seamless integration with POWERLINK networking for enhanced communication capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy