B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-385
- Mfr. Part No.:
- 8EI013HCSS0.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
MYR18,418.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,418.03 |
*price indicative
- RS Stock No.:
- 682-385
- Mfr. Part No.:
- 8EI013HCSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive delivers precision control for 1-axis applications, optimised for dynamic motion tasks. Designed with Advanced safety features and robust performance standards, this drive integrates seamlessly into your automation systems. Operating on a mains input voltage range of 3x 200-480 VAC, it ensures versatile compatibility with various power configurations. The Compact design enhances installation flexibility, permitting cold plate or feed-through mounting. This drive not only meets high performance criteria with an installed load capacity of 13.5 kVA but also adheres to stringent international safety certifications, ensuring reliable operation in demanding environments.
Slots for plug-in modules enhance flexibility and customisation
Integrated line filter options allow for reduced electrical noise and improved compliance with EN 61800-3 standards
Supports POWERLINK V2 for efficient network communication and data transfer rates of up to 100 Mbit/s
Max output frequency of 598 Hz enables high-speed motor control in dynamic applications
Compact size and optimal mounting dimensions ensure ease of installation in space-constrained environments
Robust temperature and humidity tolerances allow for reliable operation in varying conditions
Comprehensive overload and short circuit protection enhance system safety and longevity
User-friendly status indicators simplify monitoring and troubleshooting during operation
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- Toggle Clamp
- Crimp Tool Positioners, Turrets & Locators
