Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 253-101
- Mfr. Part No.:
- 198891 RASP5-4424EIP-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,323.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,323.69 |
*price indicative
- RS Stock No.:
- 253-101
- Mfr. Part No.:
- 198891 RASP5-4424EIP-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1 CE RoHS UL 61800-5-1 UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1 CE RoHS UL 61800-5-1 UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents a cutting-edge solution for efficient motor management. Designed for diverse applications, it combines advanced technology with robust functionality to deliver superior performance. With a power rating of 1.5 kW and current handling up to 4.3 A, this device accommodates a wide range of motors including synchronous reluctance and PM motors.
Compatible with various motor types for versatile application
User friendly interface simplifies parameterisation and control processes
Energy efficient operation leads to cost savings over time
High ambient temperature operating range promotes reliability
Compliant with industry standards for safety and performance
Related links
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
