Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-645
- Mfr. Part No.:
- 198899 RASP5-4424EIP-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,547.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,547.85 |
*price indicative
- RS Stock No.:
- 252-645
- Mfr. Part No.:
- 198899 RASP5-4424EIP-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UL 61800-5-1, IEC/EN 61800-5-1, UL Approval, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UL 61800-5-1, IEC/EN 61800-5-1, UL Approval, CE | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller exemplifies cutting-edge technology designed for seamless motor control applications. Featuring advanced functionalities, this controller is engineered to deliver precise speed management for a variety of motor types, ensuring efficiency and performance. The device integrates innovative features such as Safe Torque Off (STO) and robust electromagnetic compatibility, making it a reliable choice for both industrial and commercial environments.
Designed for easy parameterisation through mobile applications
Embodies robust compliance with international safety standards
Facilitates efficient energy consumption with high operational efficiency
Features versatile connectivity options enhancing system integration
