Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

MYR10,099.73

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,099.73

*price indicative

RS Stock No.:
252-177
Mfr. Part No.:
198993 RASP5-4421PNT-412R110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

480 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1, CE, RoHS, IEC/EN 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for seamless operation in a variety of industrial applications. The product boasts advanced technology, optimising performance with features like sensor less vector control and robust braking capabilities, ensuring precision and reliability. Designed for easy integration into existing systems, it supports a wide voltage range and operates effectively in diverse environmental conditions.

Mains switch on frequency supports rapid operational cycles

Optimised for energy efficiency reducing operational costs

Offers both manual and automatic operation modes for user convenience

Versatile compatibility with various motor types enhances system integration

Related links