Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-170
- Mfr. Part No.:
- 198973 RASP5-4421PNT-4120010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,799.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,799.52 |
*price indicative
- RS Stock No.:
- 252-170
- Mfr. Part No.:
- 198973 RASP5-4421PNT-4120010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE IEC/EN 61800-5-1 UL approval RoHS UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE IEC/EN 61800-5-1 UL approval RoHS UL 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance performance in various industrial applications. Featuring a robust design, it expertly manages motor speed and torque, ensuring optimal control over equipment. This versatile controller supports multiple motor types, making it ideal for diverse operational environments.
Advanced diagnostics aid in quick fault resolution
Configurable speed control enhances application flexibility
Complies with international safety and electromagnetic compatibility standards
User friendly keypad for straightforward parameterisation
Exceptional efficiency rated at 98% reducing energy consumption
