Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function

Subtotal (1 unit)*

MYR9,666.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,666.33

*price indicative

RS Stock No.:
252-145
Mfr. Part No.:
198904 RASP5-5420EIP-412R100S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS

Series

Moeller

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for high-performance applications, offering unparalleled flexibility and control. Designed to handle demanding environments, it features a robust construction suited for both industrial and commercial settings. With capabilities that include sensor less vector control and U/f control, Speed controller ensures optimal motor management across a range of operational scenarios.

Provides a compact and durable design suitable for challenging environments

Features easy parameterisation for quick setup and adjustments

Supports both fixed speed and variable speed operations for versatile use

Related links