Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 251-287
- Mfr. Part No.:
- 198912 RASP5-5420EIP-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,876.47
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR9,876.47 |
*price indicative
- RS Stock No.:
- 251-287
- Mfr. Part No.:
- 198912 RASP5-5420EIP-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller harnesses the power of advanced technology to deliver exceptional performance for a wide range of applications. Designed for the Eaton rapid Link, it is engineered to manage synchronous reluctance and BLDC motors efficiently. With a robust set of features including integrated diagnostics and Ethernet IP connectivity, this controller allows for seamless integration into modern automation systems.
Advanced communication interfaces simplify integration into existing systems
Robust build quality ensures resilience against mechanical impacts
Comprehensive heat dissipation mechanisms for optimal operating temperatures
Energy efficient operation leads to lower running costs over time
