Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 253-422
- Mfr. Part No.:
- 198905 RASP5-5421EIP-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,758.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,758.27 |
*price indicative
- RS Stock No.:
- 253-422
- Mfr. Part No.:
- 198905 RASP5-5421EIP-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, UL 61800-5-1, RoHS, UL Approval, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, UL 61800-5-1, RoHS, UL Approval, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance performance and reliability in industrial applications. This innovative product optimises motor control with advanced features like sensor input and actuator output capabilities. Ideal for demanding environments, it integrates seamlessly with Ethernet IP technology, ensuring smooth communication and diagnostics.
Optimised for various motor types increasing versatility
User friendly parameterisation that caters to specific operational needs
Integrated safety mechanisms to ensure compliance and protection
Efficient thermal management for improved performance under load
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function
- Toggle Clamp
- Connector Tool Kits
- Draw Wires & Fish Tapes
