Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 252-162
- Mfr. Part No.:
- 198953 RASP5-2421PNT-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,554.70
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,554.70 |
*price indicative
- RS Stock No.:
- 252-162
- Mfr. Part No.:
- 198953 RASP5-2421PNT-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL 61800-5-1, UL Approval, RoHS, IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL 61800-5-1, UL Approval, RoHS, IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is meticulously engineered to enhance the performance of various motor applications. Designed with versatility in mind, this unit accommodates a range of motor types including BLDC and synchronous reluctance motors, ensuring optimal control in both industrial and commercial settings. Its compact design features PROFINET connectivity, facilitating seamless integration into existing systems.
Comes with a manual override switch for added operational control
Designed with a degree of protection rated at IP65 ensuring durability in challenging environments
Allows for quick diagnostics with built in capabilities for effective troubleshooting
Supports multiple actuator outputs enhancing operational flexibility
Ensures compliance with demanding standards through rigorous electromagnetic compatibility testing
