Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 252-156
- Mfr. Part No.:
- 198933 RASP5-2421PNT-4120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,261.03
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,261.03 |
*price indicative
- RS Stock No.:
- 252-156
- Mfr. Part No.:
- 198933 RASP5-2421PNT-4120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 61800-5-1, CE, IEC/EN 61800-5-1, UL Approval, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 61800-5-1, CE, IEC/EN 61800-5-1, UL Approval, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is expertly designed for the Eaton rapid Link, providing precision and high performance in controlling various motor types. Its robust construction accommodates a wide range of operational scenarios, from industrial to commercial applications. With capabilities for both U/f and vector speed control, this device ensures reliability, particularly in demanding environments.
Features a robust IP65 protection rating for harsh environments
Simplifies installation processes with flexible connection options
Designed to perform efficiently at high altitudes with reduced power output
Facilitates quick setup and operation through a user friendly keypad
Supports efficient energy use offering high operational efficiency ratings
