Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

Subtotal (1 unit)*

MYR9,316.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,316.90

*price indicative

RS Stock No.:
252-650
Mfr. Part No.:
199028 RASP5-8420PNT-4120001S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1, IEC/EN 61800-5-1, CE, UL Approval, RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is engineered for precision, seamlessly integrating advanced functionality to enhance operational efficiency. Designed with an 8.5 A capacity, it excels in demanding environments, ensuring reliable performance for a variety of applications. Optimised with PROFINET connectivity, this controller allows for streamlined diagnostics and reset capabilities both locally and remotely.

Ensures user safety with finger and back of hand proof protection standards

Features a versatile plug type for efficient connectivity and installation

Reliable thermal stability verification contributes to safer operational parameters

Environmentally friendly design adheres to electromagnetic compatibility standards

Resistant to mechanical shock enhancing durability under operational stress

Related links