Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

Subtotal (1 unit)*

MYR7,619.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,619.23

*price indicative

RS Stock No.:
252-625
Mfr. Part No.:
198839 RASP5-8404A31-4120001S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

RoHS, CE, UL Approval, IEC/EN 61800-5-1 UL 61800-5-1

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to deliver exceptional performance for managing motor speeds up to 8.5 A and 4 kW. Ideal for a range of applications, this robust controller operates seamlessly at 400/480 V AC, incorporating advanced features like sensor input support and AS-Interface® connectivity. Designed with ease of use in mind, it includes multiple fixed speeds and a potentiometer for precise speed adjustments, ensuring optimal control of your operations.

Built in diagnostics for real time performance monitoring

Robust construction ensures durability in industrial settings

Temperature controlled fan prevents overheating

Adaptable to various motor types including BLDC and synchronous reluctance motors

Related links