Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function
- RS Stock No.:
- 253-082
- Mfr. Part No.:
- 198837 RASP5-8401A31-4120001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,619.23
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,619.23 |
*price indicative
- RS Stock No.:
- 253-082
- Mfr. Part No.:
- 198837 RASP5-8401A31-4120001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller, part of the rapid Link, is engineered for precision in motor control applications, featuring advanced sensor less vector control capabilities. Designed to handle up to 8.5 A and 4 kW, it offers flexibility with its multiple fixed speeds and an intuitive potentiometer for variable adjustments. The controller supports a wide range of motors, including synchronous reluctance and BLDC types, ensuring compatibility with various industrial requirements.
Utilise a high efficiency rating of 98% to minimise energy consumption
Support multiple sensor inputs for enhanced operational flexibility
Offer extensive temperature tolerance for reliable performance across diverse environments
Assure compliance with various safety standards for added peace of mind
Related links
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 8.5 kW Motor Controller 3 Phase Speed Controller Function
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
