Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 250-648
- Mfr. Part No.:
- 199008 RASP5-5420PNT-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,791.10
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,791.10 |
*price indicative
- RS Stock No.:
- 250-648
- Mfr. Part No.:
- 199008 RASP5-5420PNT-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, IEC/EN 61800-5-1, UL Approval, UL 61800-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, IEC/EN 61800-5-1, UL Approval, UL 61800-5-1, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a state-of-the-art solution designed to deliver precision control and efficiency in various applications. Engineered for flexibility and ease of integration, this unit is capable of handling sensor less vector control for different motor types, making it suitable for modern automation needs.
Allows custom configuration for diverse applications
Designed for efficient heat dissipation ensuring prolonged service life
Operational limits support safe and reliable performance
Advanced diagnostics accessible via PROFINET for real time monitoring
Versatile connection options facilitate seamless integration into existing systems
