Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function

Subtotal (1 unit)*

MYR9,889.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,889.60

*price indicative

RS Stock No.:
251-010
Mfr. Part No.:
199009 RASP5-5421PNT-4120110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

5.6A

Power Rating

2.2kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS UL approval CE IEC/EN 61800-5-1 UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller stands out as a sophisticated solution for precise motor control in various applications. Engineered for efficiency, this model offers seamless operation with advanced features, ensuring optimal performance for businesses seeking reliability and precision. Designed to accommodate a wide range of motor types, including sensor less vector control and BLDC motors, it guarantees enhanced responsiveness and adaptability.

Cutting edge braking resistance aids in efficient dynamic braking performance

Compact design enhances installation efficiency in space constrained environments

Wide operational temperature range ensures functionality in diverse conditions

Exceptional energy efficiency contributes to reduced operational costs

Related links