Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 252-134
- Mfr. Part No.:
- 198761 RASP5-4401A31-5120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,683.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,683.15 |
*price indicative
- RS Stock No.:
- 252-134
- Mfr. Part No.:
- 198761 RASP5-4401A31-5120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, IEC/EN 61800-5-1, CE, UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, IEC/EN 61800-5-1, CE, UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller combines advanced functionality with robust performance to cater to your automation needs seamlessly. Designed for a variety of applications, this controller excels at maintaining precise speed regulation for motors, enhancing operational efficiency in both domestic and industrial environments.
Supports sensor less vector control ensuring optimal efficiency
Diagnostics and reset functionality enhance user convenience
Compact design facilitates easy installation in tight spaces
Achieves maximum efficiency with a remarkable 98% rating
Equipped with multiple sensor inputs for flexible operational settings
