Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 252-111
- Mfr. Part No.:
- 198559 RASP5-4404A31-5120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,683.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,683.15 |
*price indicative
- RS Stock No.:
- 252-111
- Mfr. Part No.:
- 198559 RASP5-4404A31-5120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, UL 61800-5-1, RoHS, IEC/EN 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance the performance and efficiency of your motor applications. Built to handle up to 4.3 A with a power rating of 1.5 kW, controller provides seamless integration with a variety of motor types, including PM, LSPM, synchronous reluctance, and BLDC motors. It features a user-friendly keypad for straightforward parameterisation and a robust communication interface that ensures interoperability within AS-Interface® networks.
Features built in protection against electric shock
Ensures compliance with electromagnetic compatibility standards
Allows for remote control and monitoring through AS Interface
Robust design caters to diverse installation conditions
Facilitates temperature rise calculations for safe operations
