Eaton 750 W Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 251-298
- Mfr. Part No.:
- 198946 RASP5-2422PNT-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,114.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,114.72 |
*price indicative
- RS Stock No.:
- 251-298
- Mfr. Part No.:
- 198946 RASP5-2422PNT-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for superior performance in the realm of motor regulation. With an output of up to 0.75 kW, this device supports a variety of motors, including synchronous reluctance and brushless DC motors. The Speed controller features advanced parameterisation capabilities, allowing seamless integration with Rockwell PLCs and other systems.
Supports up to three fixed speeds enhancing application flexibility
Provides protection against voltage fluctuations ensuring reliability
Includes quick stop features for improved safety in operational environments
Constructed to meet stringent electromagnetic compatibility standards ensuring reduced interference
IP65 rated for exceptional protection against dust and moisture ingress
