Eaton 750 W Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 250-994
- Mfr. Part No.:
- 198958 RASP5-2422PNT-412R010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,114.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,114.72 |
*price indicative
- RS Stock No.:
- 250-994
- Mfr. Part No.:
- 198958 RASP5-2422PNT-412R010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed to optimise the performance and efficiency of synchronous reluctance motors, BLDC motors, and PM and LSPM motors. Engineered with cutting-edge technology, it provides unparalleled control with features like Safe Torque Off (STO) for enhanced safety in operation.
Supports additional sensor inputs for improved functionality
IP65 rated for protection against dust and water ingress
Compact design allows for easy installation in constrained spaces
Equipped with comprehensive electromagnetic compatibility for reduced interference
