Allen Bradley 400 HP Motor Controller, 200V ac, 690 V ac, 3 Phase, 480A
- RS Stock No.:
- 250-471
- Mfr. Part No.:
- 150-F480NBRB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR50,347.35
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50,347.35 |
*price indicative
- RS Stock No.:
- 250-471
- Mfr. Part No.:
- 150-F480NBRB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Supply Voltage | 200, 690V ac | |
| Output Voltage | 460V ac | |
| Current Rating | 480A | |
| Power Rating | 400HP | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CCC, CSA, EN/IEC 60947-1, cULus Listed, UL 508, EN/IEC 60947-4-2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Supply Voltage 200, 690V ac | ||
Output Voltage 460V ac | ||
Current Rating 480A | ||
Power Rating 400HP | ||
IP Rating IP2X | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CCC, CSA, EN/IEC 60947-1, cULus Listed, UL 508, EN/IEC 60947-4-2 | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 400 HP Motor Controller 690 V ac 480A
- Allen Bradley 400 HP Motor Controller 480 V 480A
- Allen Bradley 400 HP Motor Controller 240 V ac 480A
- Allen Bradley 400 HP Motor Controller 480A
- Allen Bradley 40 HP Motor Controller 690 V ac 60A
- Allen Bradley 60 HP Motor Controller 690 V ac 85A
- Allen Bradley 30 HP Motor Controller 690 V ac 43A
- Allen Bradley 300 HP Motor Controller 690 V ac 361A
