Allen Bradley 400 HP Motor Controller, 200V ac, 690 V ac, 3 Phase, 480A

Subtotal (1 unit)*

MYR63,674.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63,674.66

*price indicative

RS Stock No.:
250-552
Mfr. Part No.:
150-F480NZD
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Motor Controller

Number of Phases

3

Supply Voltage

200, 690V ac

Output Voltage

460V ac

Current Rating

480A

Power Rating

400HP

IP Rating

IP2X

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN/IEC 60947-1, cULus Listed, EN/IEC 60947-4-2, CE, CSA, UL 508, CCC

COO (Country of Origin):
MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.

Modular for simplified installation and maintenance

Built in LCD and keypad or personal computer software setup

Integrated bypass

Nine start and stop modes and three slow speed modes

Full metering and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy