Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1210434

Subtotal (1 unit)*

MYR3,243.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,243.26

*price indicative

RS Stock No.:
343-678
Mfr. Part No.:
EAMM-U-60-D32-60R-91
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connector Kit

Accessory Type

Parallel Interface

For Use With

Motor

Series

EAMM

Standards/Approvals

No

Model Number

1210434

COO (Country of Origin):
DE
The Festo Parallel kit exemplifies precision engineering, tailored for optimised performance in diverse operational settings. With a robust design that seamlessly integrates into existing systems, it offers superior functionality without compromising efficiency. Ideal for both automated processes and manual applications, the kit is built to endure a range of environmental conditions, boasting high durability and reliability. Its user-centric functionality ensures that engineers can rely on the performance parameters set forth, while its compact dimensions make it easy to incorporate into various configurations. Designed to meet industry standards, this product presents a forward-thinking solution for advanced mechanical applications.

Optimised gear unit ratio enhances torque transmission

Versatile mounting positions provide flexibility in installation

High maximum rotational speed allows for rapid operation

IP40 degree of protection ensures reliable use in most environments

RoHS compliance signals commitment to sustainable practices

Lightweight construction facilitates straightforward handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy