Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,8107089
- RS Stock No.:
- 342-886
- Mfr. Part No.:
- EAMM-U-86-D50-80PB-102
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR4,583.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,583.66 |
*price indicative
- RS Stock No.:
- 342-886
- Mfr. Part No.:
- EAMM-U-86-D50-80PB-102
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector Kit | |
| Accessory Type | Parallel Interface | |
| For Use With | Motor | |
| Series | EAMM | |
| Standards/Approvals | No | |
| Model Number | 8107089 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Kit | ||
Accessory Type Parallel Interface | ||
For Use With Motor | ||
Series EAMM | ||
Standards/Approvals No | ||
Model Number 8107089 | ||
- COO (Country of Origin):
- DE
The Festo parallel kit is a state-of-the-art solution designed for demanding operation conditions, suited for both industrial and commercial use. This versatile product excels in delivering reliable performance under varying environmental factors, ensuring seamless operation whether in high or low-temperature settings. With its IP40 degree of protection, it is crafted to withstand the rigours of everyday use while providing exceptional torque capabilities. Built for precision, this device accommodates a variety of mounting positions, making it adaptable to specific installation needs. Engineered for efficiency and reliability, it is an essential addition for those looking to optimize their operations with minimal downtime.
Engineered for high durability which ensuring long-lasting performance
Supports an extensive range of rotational speeds for flexibility
Compact design aids in space-saving installations
Adaptable mounting options enhance design versatility
Designed with RoHS-compliant materials promoting environmental responsibility
Related links
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1203181
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1202981
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1210434
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1210446
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,8126165
- Festo Parallel Interface EAMM Series Parallel Set for Use with Motor,1201662
- Festo Parallel Interface EAMM Series Connector Kit,1210455
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1210466
