TE Connectivity 1 Axis Surface Mount Motion Sensor 5 V 10V, Analogue, WQFN, 12-Pin
- RS Stock No.:
- 820-278
- Mfr. Part No.:
- G-MRCO-056
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 500 units)*
MYR19,817.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR19,817.56 | MYR39.635 |
*price indicative
- RS Stock No.:
- 820-278
- Mfr. Part No.:
- G-MRCO-056
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Position Sensor | |
| Product Type | Motion Sensor | |
| Number of Axis | 1 | |
| Mount Type | Surface Mount | |
| Interface Type | Analogue | |
| Magnetic Type | Anisotropic Magnetoresistive (AMR) | |
| Minimum Frequency Response | 0Hz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 10V | |
| Package Type | WQFN | |
| Sensitivity | 11mV/V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Length | 6mm | |
| Height | 900μm | |
| Width | 2mm | |
| Series | KMXP | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Position Sensor | ||
Product Type Motion Sensor | ||
Number of Axis 1 | ||
Mount Type Surface Mount | ||
Interface Type Analogue | ||
Magnetic Type Anisotropic Magnetoresistive (AMR) | ||
Minimum Frequency Response 0Hz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 10V | ||
Package Type WQFN | ||
Sensitivity 11mV/V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Length 6mm | ||
Height 900μm | ||
Width 2mm | ||
Series KMXP | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- DE
The TE Connectivity Linear position sensor delivers precise and reliable contactless measurement, Ideal for applications in challenging environments, where resistance to dirt and high temperatures is essential to performance.
High resolution with contactless measurement offering accuracy between 10-50 μm across 1-5 mm ranges
Designed for easy assembly with a DFN package to Streamline PCB processes
Capable of operating in harsh conditions with a temperature range up to 150°C, resistant to EMC, oil, and dirt
Related links
- TE Connectivity 1 Axis Surface Mount Motion Sensor 1 V 10V SO-8, 8-Pin
- TE Connectivity 1 Axis Surface Motion Sensor 1 V 8.5V SO-8, 8-Pin
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2 V 10V 8-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
