TE Connectivity 1 Axis Surface Mount Motion Sensor 1 V 10V, Analogue, SO-8, 8-Pin

N

Subtotal (1 reel of 2500 units)*

MYR21,894.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR21,894.17MYR8.758

*price indicative

RS Stock No.:
820-276
Mfr. Part No.:
G-MRCO-015
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Motion Sensor

Sensor Type

Position Sensor

Number of Axis

1

Mount Type

Surface Mount

Magnetic Type

Anisotropic Magnetoresistive (AMR)

Interface Type

Analogue

Maximum Frequency Response

1MHz

Minimum Frequency Response

0Hz

Minimum Supply Voltage

1V

Package Type

SO-8

Maximum Supply Voltage

10V

Sensitivity

11.5mV/V

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

150°C

Standards/Approvals

ROHS

Series

G-MRCO

Automotive Standard

No

Supply Current

1.6mA

COO (Country of Origin):
DE
The TE Connectivity Leading edge angle sensor provides precise measurement of angular position through contactless methods, ensuring optimal performance in challenging environments.

AMR sensor with 180° period for high accuracy and resolution

Designed for moderate field strengths with a comprehensive self-diagnosis feature

Available in TDFN and SO8 packages, ensuring flexibility for various applications

ROHS and REACH compliant, making it Ideal for environmentally conscious designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy