Sanyo N-Channel MOSFET Transistor, 7 A, 400 V, 3-Pin TO-220FI 2SK4192LS
- RS Stock No.:
- 664-0036P
- Mfr. Part No.:
- 2SK4192LS
- Manufacturer:
- Sanyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0036P
- Mfr. Part No.:
- 2SK4192LS
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 400 V | |
| Package Type | TO-220FI | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.04 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 30 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10mm | |
| Number of Elements per Chip | 1 | |
| Width | 4.5mm | |
| Typical Gate Charge @ Vgs | 15 nC @ 10 V | |
| Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 400 V | ||
Package Type TO-220FI | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.04 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 30 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10mm | ||
Number of Elements per Chip 1 | ||
Width 4.5mm | ||
Typical Gate Charge @ Vgs 15 nC @ 10 V | ||
Height 8.8mm | ||
- COO (Country of Origin):
- JP
