Sanyo N-Channel MOSFET Transistor, 60 A, 60 V, 3-Pin SMP FD 2SK3817-DL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-9966P
Mfr. Part No.:
2SK3817-DL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Package Type

SMP FD

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

65 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.2mm

Width

8.8mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

67 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Height

4.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy