Dual P-Channel MOSFET Transistor, 3 A, 30 V, 8-Pin VEC
- RS Stock No.:
- 663-9695P
- Mfr. Part No.:
- VEC2302-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9695P
- Mfr. Part No.:
- VEC2302-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | VEC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 168 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Si | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 11 nC @ 10 V | |
| Width | 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.75mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type P | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type VEC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 168 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Transistor Material Si | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 11 nC @ 10 V | ||
Width 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.75mm | ||
- COO (Country of Origin):
- CN
