Sanyo P-Channel MOSFET Transistor, 200 mA, 30 V, 3-Pin SSFP 3LP04SS-TL-H
- RS Stock No.:
- 663-9395P
- Mfr. Part No.:
- 3LP04SS-TL-H
- Manufacturer:
- Sanyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9395P
- Mfr. Part No.:
- 3LP04SS-TL-H
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SSFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 150 mW | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Length | 1.4mm | |
| Number of Elements per Chip | 1 | |
| Width | 0.8mm | |
| Typical Gate Charge @ Vgs | 0.58 nC @ 4 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type P | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SSFP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 150 mW | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Length 1.4mm | ||
Number of Elements per Chip 1 | ||
Width 0.8mm | ||
Typical Gate Charge @ Vgs 0.58 nC @ 4 V | ||
Maximum Operating Temperature +150 °C | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
