Infineon IPD N-Channel MOSFET, 70 A, 30 V N TDSON IPD70N03S4L04ATMA1
- RS Stock No.:
- 258-7785
- Mfr. Part No.:
- IPD70N03S4L04ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR6.51 | MYR32.55 |
| 50 - 95 | MYR6.184 | MYR30.92 |
| 100 - 245 | MYR5.814 | MYR29.07 |
| 250 - 995 | MYR5.408 | MYR27.04 |
| 1000 + | MYR4.976 | MYR24.88 |
*price indicative
- RS Stock No.:
- 258-7785
- Mfr. Part No.:
- IPD70N03S4L04ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | IPD | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series IPD | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon automotive power MOSFET has superior quality and reliability. It has optimized total gate charge which enables smaller driver output stages. It has low switching and conduction power losses for highest thermal efficiency.
Automotive AEC Q101 qualified
MSL1 up to 260 degree C peak reflow
175 degree C operating temperature
Green Package
Related links
- Infineon IPD N-Channel MOSFET 30 V N TDSON IPD70N03S4L04ATMA1
- Infineon IPD N-Channel MOSFET 30 V N TDSON IPD30N03S2L20ATMA1
- Infineon IPD Type P-Channel MOSFET -30 V N TO-252 IPD068P03L3GATMA1
- Infineon IPD N-Channel MOSFET 100 V N, 3-Pin TO-252
- Infineon IPD N-Channel MOSFET 30 V N TO-263
- Infineon IPD N-Channel MOSFET 55 V N PG-TO-252 IPD30N06S2L23ATMA3
- Infineon IPD N-Channel MOSFET 600 V N HDSOP IPDQ60R065S7XTMA1
- Infineon IPD N-Channel MOSFET 100 V N TO-252 IPD130N10NF2SATMA1
