Microchip DN1509 N-Channel Single MOSFETs, 200 mA, 90 V Depletion Mode, 3-Pin SOT-23 DN1509T-V/C6X
- RS Stock No.:
- 849-964
- Mfr. Part No.:
- DN1509T-V/C6X
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 3000 units)*
MYR8,322.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.774 | MYR8,322.00 |
*price indicative
- RS Stock No.:
- 849-964
- Mfr. Part No.:
- DN1509T-V/C6X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 90V | |
| Package Type | SOT-23 | |
| Series | DN1509 | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Depletion Mode | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.86nC | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Gate Source Voltage Vgs | 2V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS3 Compliant | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 90V | ||
Package Type SOT-23 | ||
Series DN1509 | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Depletion Mode | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.86nC | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Gate Source Voltage Vgs 2V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS3 Compliant | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The Microchip MOSFET is an N-Channel depletion-mode transistor designed for efficient switching and amplification, ensuring high input impedance and superior thermal performance for various applications.
High-input impedance enhances circuit stability
Fast switching speeds improve response times in applications
Low on-resistance ensures efficient power handling
Free from thermal runaway and secondary breakdown enhances reliability
Related links
- Microchip MIC94050 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 MIC94050YM4-TR
- Microchip LND01 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 LND01K1-G
- Microchip LND250 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 LND250K1-G
- Microchip LND150 N-Channel DMOS FET-Channel Single MOSFETs 9 V Depletion Mode, 5-Pin SOT-23-5 LND150N3-G-P003
- Microchip DN2450 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3765 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3145 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2530 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
