Vishay SQ P-Channel Single MOSFETs, 6.8 A, 30 V Enhancement Mode, 6-Pin TSOP-6 SQ3457CEV-T1_GE3
- RS Stock No.:
- 829-349
- Mfr. Part No.:
- SQ3457CEV-T1_GE3
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 25 more to save 35%
View bulk pricing optionsSubtotal (1 unit)*
MYR1.44
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR1.44 | - |
| 25 - 99 | MYR0.93 | 35% |
| 100 + | MYR0.57 | 60% |
*price indicative
- RS Stock No.:
- 829-349
- Mfr. Part No.:
- SQ3457CEV-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP-6 | |
| Series | SQ | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.065Ω | |
| Channel Mode | Enhancement Mode | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.7mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP-6 | ||
Series SQ | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.065Ω | ||
Channel Mode Enhancement Mode | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 1.7mm | ||
Length 3mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay automotive P-Channel MOSFET designed for high-performance switching applications, offering robust capabilities for automotive environments and beyond.
TrenchFET technology ensures low on-resistance for enhanced efficiency
AEC-Q101 qualified, ensuring reliability in automotive applications
100% R and UIS tested to guarantee performance under stress
Wide operating temperature range from -55 to +175 °C
Related links
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6 SQ3481CEV-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6 SQ3419CEV-T1_GE3
- Vishay SI N-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin TSOP-6 SI3410BDV-T1-GE3
- Vishay TrenchFET N-Channel Single MOSFETs 20 V Enhancement Mode, 6-Pin TSOP-6 SI3552BDV-T1-GE3
- Vishay SI N-Channel Single MOSFETs 30 V Enhancement Mode, 8-Pin TSOP-6 SI7804BDN-T1-GE3
