ROHM AG502EL Type P-Channel Single MOSFETs, 48 A, 60 V Enhancement, 3-Pin TO-252 AG502ELD3HRBTL
- RS Stock No.:
- 646-616
- Mfr. Part No.:
- AG502ELD3HRBTL
- Manufacturer:
- ROHM
This image is representative of the product range
Add 50 more to save MYR50.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR42.52
FREE delivery for orders over RM 150.00
- Plus 95 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.504 | MYR42.52 | - |
| 50 - 245 | MYR7.492 | MYR37.46 | MYR50.60 |
| 250 - 495 | MYR6.718 | MYR33.59 | MYR446.50 |
| 500 + | MYR5.308 | MYR26.54 | MYR1,598.00 |
*price indicative
- RS Stock No.:
- 646-616
- Mfr. Part No.:
- AG502ELD3HRBTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | AG502EL | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 77W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pd-free plating, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series AG502EL | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 77W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pd-free plating, RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RD3L04BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L04BBJHRBTL
- ROHM AG501EGD3HRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG501EGD3HRBTL
- ROHM RD3N045AT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N045ATTL1
- ROHM RD3N03BAT Type P-Channel Single MOSFETs 80 V Enhancement, 3-Pin TO-252 (TL) RD3N03BATTL1
- ROHM RD3G04BBJHRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) RD3G04BBJHRBTL
- ROHM AG502EED3HRB Type P-Channel Single MOSFETs -30 V Enhancement, 3-Pin TO-252 (TL) AG502EED3HRBTL
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) RD3P08BBLHRBTL
- ROHM RD3L08BBJHRB Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08BBJHRBTL
