N-Channel MOSFET Transistor, 100 A, 75 V, 3-Pin SMP FD
- RS Stock No.:
- 545-308P
- Mfr. Part No.:
- 2SK4065-DL-E
- Manufacturer:
- Sanyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-308P
- Mfr. Part No.:
- 2SK4065-DL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 75 V | |
| Package Type | SMP FD | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 90 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 220 nC @ 10 V | |
| Length | 10.2mm | |
| Number of Elements per Chip | 1 | |
| Width | 4.5mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 75 V | ||
Package Type SMP FD | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 90 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 220 nC @ 10 V | ||
Length 10.2mm | ||
Number of Elements per Chip 1 | ||
Width 4.5mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 8.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
