Sanyo N-Channel MOSFET Transistor, 20 A, 30 V, 3-Pin TO-220FI 2SK4043LS

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
545-285P
Mfr. Part No.:
2SK4043LS
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220FI

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

21 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Length

10mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

37 nC @ 4 V

Width

4.5mm

Minimum Operating Temperature

-55 °C

Height

8.8mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy