Infineon HEXFET N-Channel MOSFET, 2.8 A, 55 V, 3-Pin SOT-223 IRLL014NPBF
- RS Stock No.:
- 302-000
- Mfr. Part No.:
- IRLL014NPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-000
- Mfr. Part No.:
- IRLL014NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Infineon HEXFET Series MOSFET, 2.8A Maximum Continuous Drain Current, 2.1W Maximum Power Dissipation - IRLL014NTRPBF
This MOSFET from Infineon, part of the HEXFET family, is engineered for high performance in various electrical and electronic applications. As an N-channel device operating in enhancement mode, it plays a VITAL role in power management for devices that demand high reliability in challenging conditions. Advanced technologies are integrated to manage substantial electrical loads effectively while keeping a Compact design.
Features & Benefits
• Maximum continuous drain current of 2.8A for dependable performance
• Wide voltage range up to 55V for diverse applications
• Low drain-source on-resistance of 280mΩ minimises power losses
• High thermal stability with a maximum operating temperature of +150°C
• Enhanced gate threshold voltage options to improve switching capabilities
• Designed for surface mount applications, aiding PCB integration
Applications
• Utilised in automation systems for effective motor control
• Employed in power supply circuits for efficient voltage regulation
• Suitable for switching in electronic devices
• Integrated into battery management systems for optimised energy use
• Applicable in LED drivers to enhance control efficiency
What is the recommended mounting technique for optimal performance?
Utilising surface mount techniques ensures improved thermal performance and space efficiency on printed circuit boards.
How should the maximum gate-source voltage be considered when designing circuits?
It is important to maintain the gate-source voltage within the specified limits of -16V to +16V to ensure device integrity and performance.
Can this component handle high temperatures in operational environments?
It is rated for operation in environments up to +150°C, making it suitable for high-temperature applications.
Is it compatible with low-voltage battery systems?
Yes, it can manage low-voltage applications while providing effective power control and switching efficiency.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL014NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 IRFL4315TRPBF
