ROHM Single 1 Type P-Channel MOSFET, 250 mA, 20 V Enhancement, 3-Pin TSMT-3 RTU002P02T106
- RS Stock No.:
- 178-649
- Mfr. Part No.:
- RTU002P02T106
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR10.39
FREE delivery for orders over RM 150.00
Last RS stock
- Final 3,930 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.039 | MYR10.39 | - |
| 20 - 40 | MYR1.033 | MYR10.33 | - |
| 50 - 90 | MYR1.018 | MYR10.18 | 2% |
| 100 - 190 | MYR1.003 | MYR10.03 | 3% |
| 200 + | MYR0.988 | MYR9.88 | 4% |
*price indicative
- RS Stock No.:
- 178-649
- Mfr. Part No.:
- RTU002P02T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSMT-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Gate Source Voltage Vgs | 12V, -12V | |
| Transistor Configuration | Single | |
| Height | 850μm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSMT-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Gate Source Voltage Vgs 12V, -12V | ||
Transistor Configuration Single | ||
Height 850μm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- JP
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
- Toshiba Single 1 N-Channel MOSFET 20 V EnhancementL3F(B
- DiodesZetex Single 1 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8 DMP2040USD-13
- ROHM RQ5C035BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT-3 RQ5C035BCTCL
- DiodesZetex Single 1 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223 ZXMP3A16GTA
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L SIA437DJ-T1-GE3
- Vishay Single 1 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay Single 1 Type P-Channel MOSFET 60 V, 3-Pin IRFU9014PBF
