DiodesZetex DMN53D0U Type N-Channel MOSFET, 300 mA, 50 V Enhancement, 3-Pin SOT-23 DMN53D0U-7
- RS Stock No.:
- 921-1114
- Mfr. Part No.:
- DMN53D0U-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR52.20
FREE delivery for orders over RM 150.00
- 2,800 unit(s) shipping from 28 October 2026
- Plus 6,000 unit(s) shipping from 10 February 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 700 | MYR0.522 | MYR52.20 |
| 800 - 1400 | MYR0.496 | MYR49.60 |
| 1500 + | MYR0.471 | MYR47.10 |
*price indicative
- RS Stock No.:
- 921-1114
- Mfr. Part No.:
- DMN53D0U-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-23 | |
| Series | DMN53D0U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 520mW | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-23 | ||
Series DMN53D0U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 520mW | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN53D0U Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN5L06K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN5L06K Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN5L06K-7
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002E-7-F
- DiodesZetex BSN20 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN53D0L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
