Vachette Mortice Lock Cylinder, 0 Levers

N

Subtotal (1 unit)*

MYR171.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR171.01

*price indicative

RS Stock No.:
707-540
Mfr. Part No.:
22686000
Manufacturer:
Vachette
Find similar products by selecting one or more attributes.
Select all

Brand

Vachette

Product Type

Mortice Lock

Lock Mechanism

Cylinder

Number of Levers

0

Forend Finish

Brass

Case Material

Galvanised Steel

Case Height

148mm

Case Depth

78mm

Forend Height

230mm

Forend Width

20mm

Standards/Approvals

NFQC Level 3

RoHS Status: Exempt

COO (Country of Origin):
RO
The Vachette Mechanical Mortise Lock Single Point with European Cylinder is a versatile and Durable locking solution. Designed with a reversible mechanism that requires no dismantling, it ensures easy installation and adaptability. Its robust steel construction and precise engineering make it suitable for both residential and commercial applications, offering reliable security and smooth operation.

Reversible lock without dismantling for flexible installation

Case MADE of galvanized steel for strength and durability

Half turn latch MADE of stainless steel for smooth function

Oblong nickel plated deadbolt for secure locking

Key function I for standardized operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy