RS Better World
Legamaster EXP-6510 Monitor 178°
- RS Stock No.:
- 885-960
- Mfr. Part No.:
- 868812000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
MYR6,943.78
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,943.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 885-960
- Mfr. Part No.:
- 868812000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Viewing Area | 178° | |
| Product Type | Monitor | |
| Sub Type | Display | |
| Standards/Approvals | CE | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Viewing Area 178° | ||
Product Type Monitor | ||
Sub Type Display | ||
Standards/Approvals CE | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Legamaster touch monitor provides an Advanced touch experience with high precision infrared technology, designed for seamless interaction in corporate and educational environments.
Boasts a display diagonal of 65 inches with 4K Ultra HD resolution
Supports up to 40 touchpoints for collaborative use
Equipped with multiple HDMI and USB ports for versatile connectivity
Includes a Durable build with a lifespan of 50,000 hours and a 5-year warranty
Features an energy efficiency rating, contributing to reduced power consumption
