RS Better World
Legamaster EVP-7500 Monitor 178°
- RS Stock No.:
- 885-956
- Mfr. Part No.:
- 869024000
- Manufacturer:
- Legamaster
N
Subtotal (1 unit)*
MYR11,920.86
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,920.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 885-956
- Mfr. Part No.:
- 869024000
- Manufacturer:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Viewing Area | 178° | |
| Product Type | Monitor | |
| Sub Type | Display | |
| Standards/Approvals | CE | |
| Better World Verification | EU Energy Efficiency Label C, UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Viewing Area 178° | ||
Product Type Monitor | ||
Sub Type Display | ||
Standards/Approvals CE | ||
Better World Verification EU Energy Efficiency Label C, UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Legamaster touch monitor provides a state-of-the-art interactive experience with Advanced features tailored for educational and professional environments.
EDLA certified Android 14 operating system ensures seamless updates and access to applications
Octa-core processor and 8GB RAM deliver exceptional performance for multitasking
High precision pressure-sensitive touch technology supports up to 50 touch points
Integrated NFC scanner and OPS slot enhance functionality and convenience
Supports Wi-Fi 6 and Bluetooth 5.3 for fast connectivity options
